text.skipToContent text.skipToNavigation

Manufacturer Part #

GCQ1555C1H1R5CB01D

0402 50V C0G 1.5pF 0.25pF High Q Chip Multilayer Ceramic Capacitors for Automoti

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCQ1555C1H1R5CB01D - Technical Attributes
Attributes Table
Capacitance: 1.5pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$930.00
USD
Quantity
Unit Price
10,000+
$0.093