text.skipToContent text.skipToNavigation

Manufacturer Part #

GCQ1555C1HR50CB01D

0402 0.5 pF 0.25pF 50V High Q Chip Multilayer Ceramic Capacitors for Automoti

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Murata GCQ1555C1HR50CB01D - Technical Attributes
Attributes Table
Capacitance: 0.5pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
10,000
$0.0765
20,000+
$0.0744
Product Variant Information section