text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1E6R0CB01D

GJM Series 0201 25 V 6 pF ±0.25 pF C0G High-Q Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2527
Product Specification Section
Murata GJM0335C1E6R0CB01D - Technical Attributes
Attributes Table
Capacitance: 6pF
Dielectric: C0G/NP0
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
15,000
$0.0184
30,000
$0.0181
45,000
$0.018
60,000
$0.0179
75,000+
$0.0175