text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM0335C1H3R3BB01D

3.3 pF 0.1pF 50V C0G 0201 Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2624
Product Specification Section
Murata GJM0335C1H3R3BB01D - Technical Attributes
Attributes Table
Capacitance: 3.3pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270,000
USA:
270,000
315,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$598.50
USD
Quantity
Unit Price
15,000
$0.0399
30,000+
$0.0388