text.skipToContent text.skipToNavigation
Product Specification Section
Murata GJM1555C1H200FB01D - Technical Attributes
Attributes Table
Capacitance: 20pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Capacitance Change Rate: ±30%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$699.00
USD
Quantity
Unit Price
10,000
$0.0699
20,000+
$0.0679