Manufacturer Part #
GJM1555C1HR80WB01D
0402 0.8 pF 50 V ±0.05 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Murata GJM1555C1HR80WB01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GJM1555C1HR80WB01D - Technical Attributes
Attributes Table
| Capacitance: | 0.8pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.05pF |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0182
20,000
$0.0179
30,000
$0.0178
40,000
$0.0177
50,000+
$0.0173
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0182 / Stock: 0 Qty: 10,000+$0.0182 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0182 / Stock: 90,000 Qty: 10,000+$0.0182 Stock: 90,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0182 / Stock: 50,000 Qty: 10,000+$0.0182 Stock: 50,000
- Reel Qty: 10,000+ / Unit Price: $0.0182 / Stock: 0 Qty: 10,000+$0.0182 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount