text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK107BJ104KAHT

0.1uF 35V X5R 10% AUTOMOTIVE 0603

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TAIYO YUDEN GMK107BJ104KAHT - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
USA:
32,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.00
USD
Quantity
Unit Price
4,000
$0.0685
8,000
$0.0673
12,000
$0.0667
16,000
$0.0662
20,000+
$0.0647
Product Variant Information section