text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM1875C2E680JB12D

0603 68 pF 250 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GQM1875C2E680JB12D - Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G
Rated Voltage: 250V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,832
USA:
1,832
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.93
USD
Quantity
Unit Price
1
$0.925
15
$0.825
100
$0.755
400
$0.705
2,000+
$0.65