Manufacturer Part #
GQM2195C2E6R8CB12D
0805 6.8 pF 250 V ±0.25 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Murata GQM2195C2E6R8CB12D - Technical Attributes
Attributes Table
| Capacitance: | 6.8pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 250V |
| Tolerance (pF): | ±0.25pF |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | T 1mm x W 1.25mm x L 2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.111
8,000
$0.109
16,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount