text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM2195C2E750GB12D

0805 75 pF 250 V ±2% Tolerance C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GQM2195C2E750GB12D - Technical Attributes
Attributes Table
Capacitance: 75pF
Dielectric: C0G
Rated Voltage: 250V
Tolerance (%): ±2%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,840.00
USD
Quantity
Unit Price
4,000+
$1.21
Product Variant Information section