text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM22M5C2H2R0CB01L

1111 500V C0G 2.0pF Multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GQM22M5C2H2R0CB01L - Technical Attributes
Attributes Table
Capacitance: 2pF
Dielectric: C0G/NP0
Rated Voltage: 500V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 1111 (2828 Metric)
Dimension: T  1.35mm x W  2.8mm x L  2.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,530.00
USD
Quantity
Unit Price
1,000+
$1.53
Product Variant Information section