text.skipToContent text.skipToNavigation

Manufacturer Part #

GRJ55DR73A104KWJ1L

2220 1000v X7R 0.10uF 10% Soft Term multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRJ55DR73A104KWJ1L - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 1kV
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Insulation Resistance: 100MΩ
Case Size: 2220 (5750 Metric)
Temp Coefficient (ppm/C): ±15ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,060.00
USD
Quantity
Unit Price
1,000+
$2.06
Product Variant Information section