text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0225C1C470JA02L

Cap Ceramic 47pF 16V C0G 5% Pad SMD 01005 125C T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM0225C1C470JA02L - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G/NP0
Rated Voltage: 16V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 01005 (0402 Metric)
Dimension: T  0.22mm x W  0.2mm x L  0.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$632.00
USD
Quantity
Unit Price
40,000
$0.0158
80,000+
$0.0154