text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1E6R0DA01D

0201 6 pF 25 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Murata GRM0335C1E6R0DA01D - Technical Attributes
Attributes Table
Capacitance: 6pF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (pF): ±0.5pF
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.50
USD
Quantity
Unit Price
15,000
$0.0063
45,000
$0.0061
60,000
$0.0061
150,000
$0.0059
225,000+
$0.0058
Product Variant Information section