text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H1R7BA01D

Multilayer Ceramic Capacitors 1.7pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2540
Product Specification Section
Murata GRM0335C1H1R7BA01D - Technical Attributes
Attributes Table
Capacitance: 1.7pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
15,000
$0.009
30,000
$0.0088
45,000
$0.0087
75,000
$0.0086
150,000+
$0.0084