text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H220FA01D

0201 22 pF 50 V ±1 % Tolerance C0G/NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM0335C1H220FA01D - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$282.00
USD
Quantity
Unit Price
15,000
$0.0188
30,000
$0.0185
45,000
$0.0183
60,000
$0.0182
75,000+
$0.0178