text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1H3R6BA01D

0201 50 V 3.6 pF ±0.1 pF Tolerance C0G Monolithic Ceramic Chip Capacitor

Product Specification Section
Murata GRM0335C1H3R6BA01D - Technical Attributes
Attributes Table
Capacitance: 3.6pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.50
USD
Quantity
Unit Price
15,000
$0.0105
30,000
$0.0103
45,000
$0.0102
75,000
$0.01
150,000+
$0.0097