text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C71A104KE14D

0201 10 V 0.1 uF ±10% Tolerance X7S Monolithic Ceramic Chip Capacitor

Product Specification Section
Murata GRM033C71A104KE14D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
150000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,430.00
USD
Quantity
Unit Price
15,000
$0.0171
30,000
$0.0168
45,000
$0.0167
60,000
$0.0165
75,000+
$0.0162