text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033C71C104ME14D

0201 16 V 0.1 uF ±20% Tolerance X7S Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2419
Product Specification Section
Murata GRM033C71C104ME14D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7S
Rated Voltage: 16V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
540,000
USA:
540,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Unit Price
15,000
$0.0046
30,000
$0.0045
45,000
$0.0044
60,000
$0.0044
75,000+
$0.0042