Manufacturer Part #
GRM033R61C123KE84D
0201 0.012 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Murata GRM033R61C123KE84D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM033R61C123KE84D - Technical Attributes
Attributes Table
| Capacitance: | 0.012µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
105,000
USA:
105,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0044
45,000
$0.0042
75,000
$0.0041
150,000
$0.0041
300,000+
$0.0039
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount