text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61C473KE84D

0201 47 nF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2530
Product Specification Section
Murata GRM033R61C473KE84D - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X5R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.50
USD
Quantity
Unit Price
15,000
$0.0057
45,000
$0.0056
60,000
$0.0055
150,000
$0.0054
225,000+
$0.0053