text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R70J103KA01D

0201 10 nF 6.3 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM033R70J103KA01D - Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.05%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
285,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
15,000
$0.007
45,000
$0.0068
60,000
$0.0067
150,000
$0.0066
225,000+
$0.0064