text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71A103KA01J

0201 10 nF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
50,000
Minimum Order:
50,000
Multiple Of:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$175.00
USD
Quantity
Web Price
50,000
$0.0035
100,000
$0.0028
150,000
$0.0028
200,000
$0.0028
250,000+
$0.0028