text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71C332KA88D

0201 3.3 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2209
Product Specification Section
Murata GRM033R71C332KA88D - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Features & Applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).

The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.

Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
15,000
$0.0056
45,000
$0.0054
60,000
$0.0054
150,000
$0.0053
225,000+
$0.0051