text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71C391KA01D

Cap Ceramic 390pF 16V X7R 10% Pad SMD 0201 125°C T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033R71C391KA01D - Technical Attributes
Attributes Table
Capacitance: 390pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: H  0.3mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$117.00
USD
Quantity
Unit Price
15,000
$0.0078
30,000
$0.0077
60,000
$0.0076
75,000
$0.0075
225,000+
$0.0072