text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1E151JA01D

0402 150 pF 25 V ±5% Tolerance C0G Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2424
Product Specification Section
Murata GRM1555C1E151JA01D - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.00
USD
Quantity
Unit Price
10,000
$0.0307
20,000
$0.0302
30,000
$0.03
40,000
$0.0298
50,000+
$0.0291