Manufacturer Part #
GRM1555C1H220JA01J
0402 22 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Murata GRM1555C1H220JA01J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM1555C1H220JA01J - Technical Attributes
Attributes Table
| Capacitance: | 22pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
450,000
USA:
450,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50,000
$0.0033
100,000
$0.0032
150,000
$0.0032
200,000
$0.0032
250,000+
$0.0031
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel
Mounting Method:
Surface Mount