text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H681JA01D

0402 680 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2503
Product Specification Section
Murata GRM1555C1H681JA01D - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130,000
USA:
130,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
10,000
$0.0063
30,000
$0.0061
50,000
$0.0061
150,000
$0.0059
250,000+
$0.0057