text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H9R3WA01D

0402 9.3 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM1555C1H9R3WA01D - Technical Attributes
Attributes Table
Capacitance: 9.3pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$508.00
USD
Quantity
Unit Price
10,000
$0.0508
20,000
$0.05
30,000+
$0.0491
Product Variant Information section