Manufacturer Part #
GRM1557U1A272JA01D
0402 10V 2700 pF ±5% Tolerance U2J Monolithic Ceramic Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1923 | ||||||||||
Product Specification Section
Murata GRM1557U1A272JA01D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM1557U1A272JA01D - Technical Attributes
Attributes Table
| Capacitance: | 2700pF |
| Dielectric: | U2J |
| Rated Voltage: | 10V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,748
USA:
9,748
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0736
150
$0.0559
1,000
$0.0392
5,000+
$0.025
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount