text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C71A105KE11D

0402 1 uF 10 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRM155C71A105KE11D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7S
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130,000
USA:
130,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.00
USD
Quantity
Unit Price
10,000
$0.0089
30,000
$0.0087
40,000
$0.0086
100,000
$0.0084
150,000+
$0.0082