text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C80J224KE01D

0402 0.22 uF 6.3 V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2514
Product Specification Section
Murata GRM155C80J224KE01D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X6S
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
380,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
10,000
$0.0087
30,000
$0.0084
40,000
$0.0083
100,000
$0.0081
150,000+
$0.0079