text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C81C105ME11D

0402 1 uF 16 V ±20% Tolerance X6S Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2528
Product Specification Section
Murata GRM155C81C105ME11D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.6mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$529.00
USD
Quantity
Unit Price
10,000
$0.0529
20,000
$0.052
30,000+
$0.0511