text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155C81C225ME15D

GRM Series 0402 2.2 uF 16 V ±20% X6S Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155C81C225ME15D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,400.00
USD
Quantity
Unit Price
10,000+
$0.128