text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R61A225ME01D

Multilayer Ceramic Capacitors 0402 10V X5R 225 20% 7" PAPER

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155R61A225ME01D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$324.00
USD
Quantity
Unit Price
10,000
$0.0324
20,000
$0.0319
30,000
$0.0316
40,000
$0.0314
50,000+
$0.0308