text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R61E105KA12D

0402 1 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRM155R61E105KA12D - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,910,000
USA:
1,910,000
13,190,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.00
USD
Quantity
Unit Price
10,000
$0.0185
20,000
$0.0182
30,000
$0.018
40,000
$0.0179
50,000+
$0.0175