text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71A474KE01D

0402 10 V 0.47 uF X7R ±10% Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2506
Product Specification Section
Murata GRM155R71A474KE01D - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.125%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,480,000
Germany:
2,480,000
1,660,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$724.00
USD
Quantity
Unit Price
10,000
$0.0724
20,000+
$0.0704