text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71E682JA01D

0402 6800 pF 25 V ±5% Tolerance X7R SMT Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2620
Product Specification Section
Murata GRM155R71E682JA01D - Technical Attributes
Attributes Table
Capacitance: 6800pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
10,000
$0.0222
20,000
$0.0219
30,000
$0.0217
40,000
$0.0215
50,000+
$0.0211