text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71H104KE14D

0402 0.1 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Murata GRM155R71H104KE14D - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
37,610,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.00
USD
Quantity
Unit Price
10,000
$0.0179
20,000
$0.0177
30,000
$0.0175
40,000
$0.0174
50,000+
$0.017