text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71H153KA12D

0402 15 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Murata GRM155R71H153KA12D - Technical Attributes
Attributes Table
Capacitance: 15000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
Germany:
180,000
400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$63.00
USD
Quantity
Unit Price
10,000
$0.0063
30,000
$0.0061
50,000
$0.0061
100,000
$0.0059
200,000+
$0.0058
Product Variant Information section