text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155Z71A225KE01D

Multilayer Ceramic Capacitor 0402 10V X7R 2.2uf 10%Tol paper

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2529
Product Specification Section
Murata GRM155Z71A225KE01D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.00
USD
Quantity
Unit Price
10,000
$0.0203
20,000
$0.02
30,000
$0.0198
40,000
$0.0197
50,000+
$0.0193