text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H2R0BA01D

Multilayer Ceramic Capacitors 0603 50v C0G 2R0 0.1pf

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1885C1H2R0BA01D - Technical Attributes
Attributes Table
Capacitance: 2pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$376.80
USD
Quantity
Unit Price
4,000
$0.0942
8,000
$0.0926
12,000
$0.0917
16,000
$0.091
20,000+
$0.089