text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H3R0CA01J

0603 3 pF 50 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1885C1H3R0CA01J - Technical Attributes
Attributes Table
Capacitance: 3pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$782.00
USD
Quantity
Unit Price
10,000
$0.0782
20,000+
$0.076