text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H3R0CA01J

0603 3 pF 50 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 3pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$96.00
USD
Quantity
Web Price
10,000
$0.0096
30,000
$0.0089
40,000
$0.0089
100,000
$0.0088
150,000+
$0.0088
Product Variant Information section