Manufacturer Part #
GRM1885C1H4R7CA01D
0603 4.7 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1936 | ||||||||||
Product Specification Section
Murata GRM1885C1H4R7CA01D - Technical Attributes
Attributes Table
| Capacitance: | 4.7pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.25pF |
| Capacitance Change Rate: | -0.24% to +0.58% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0145
12,000
$0.0141
20,000
$0.014
60,000
$0.0136
100,000+
$0.0133
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount