text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H562JA01D

0603 5600 pF 50 V ±5% Tolerance C0G/NP0 Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2426
Product Specification Section
Murata GRM1885C1H562JA01D - Technical Attributes
Attributes Table
Capacitance: 5600pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.40
USD
Quantity
Unit Price
4,000
$0.0161
12,000
$0.0157
20,000
$0.0155
60,000
$0.0151
100,000+
$0.0148