text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H681GA01D

Cap Ceramic 680pF 50V C0G 2% Pad SMD 0603 125C Low ESR T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1885C1H681GA01D - Technical Attributes
Attributes Table
Capacitance: 680pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$700.00
USD
Quantity
Unit Price
4,000
$0.175
8,000+
$0.171