text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1887U1A223JA01D

0603 10 V 0.022 uF ±5% Tolerance U2J Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1887U1A223JA01D - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: U2J
Rated Voltage: 10V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.40
USD
Quantity
Unit Price
4,000
$0.0336
8,000
$0.033
16,000
$0.0325
20,000
$0.0323
60,000+
$0.0313