Manufacturer Part #
GRM188C71E225KE11D
0603 2.2 uF 25 V ±10% Tolerance X7S SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM188C71E225KE11D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata GRM188C71E225KE11D - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | X7S |
| Rated Voltage: | 25V |
| Tolerance (%): | ±10% |
| Capacitance Change Rate: | ±22% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0259
12,000
$0.0252
16,000
$0.0251
40,000
$0.0246
60,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount