text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188C80G106ME47D

0603 4 V 10 uF ±20% Tolerance X6S Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM188C80G106ME47D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$1,424.00
USD
Quantity
Unit Price
4,000
$0.0754
8,000
$0.0741
12,000
$0.0733
16,000
$0.0728
20,000+
$0.0712